A1106LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH

Фото 1/2 A1106LUA-T, Board Mount Hall Effect / Magnetic Sensors CONTINUOUS TIME UNIPOLAR SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.340 руб.
от 100 шт.262 руб.
от 500 шт.216.16 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020835871
Артикул: A1106LUA-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 280 G to 400 G
Operating Supply Current: 4.1 mA
Operating Supply Voltage: 3.8 V to 24 V
Output Type: NMOS
Output Voltage: 215 mV
Package / Case: SIP-3
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 180 G to 300 G
Series: A110X
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.8 V
Termination Style: Solder Pad
Type: Unipolar
With Switch: With Switch
Вес, г 0.1

Техническая документация

A110x-Datasheet
pdf, 652 КБ
Datasheet
pdf, 554 КБ