FES16BT-E3/45

Фото 1/3 FES16BT-E3/45
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 2 шт.560 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020837047

Описание

Электроэлемент
Описание Диод: выпрямительный, THT, 100В, 16А, туба, Ifsm: 250А, TO220AC, 35нс Характеристики
Категория Диод
Тип выпрямительный

Технические параметры

Avg. Forward Curr (Max) 16
Configuration Single
Forward Current 16000(mA)
Forward Voltage 0.975(V)
Maximum Forward Current 16000(mA)
Mounting Through Hole
Operating Temp Range -65C to 150C
Operating Temperature Classification Military
Package Type TO-220AC
Packaging Rail/Tube
Peak Forward Voltage 0.975(V)
Peak Non-Repetitive Surge Current 250(A)
Peak Non-Repetitive Surge Current (Max) 250
Peak Rep Rev Volt 100(V)
Peak Reverse Current 10(uA)
Peak Reverse Recovery Time 35(ns)
Pin Count 2+Tab
Product Height (mm) 8.89(mm)
Rad Hardened No
Rectifier Type Switching Diode
Rev Curr 10(uA)
Rev Recov Time 35(ns)
Base Product Number FES16 ->
Current - Average Rectified (Io) 16A
Current - Reverse Leakage @ Vr 10ВµA @ 100V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature - Junction -65В°C ~ 150В°C
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tube
Package / Case TO-220-2
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 35ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package TO-220AC
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 975mV @ 16A
Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 16 A
Ir - Reverse Current: 10 uA
Manufacturer: Vishay
Max Surge Current: 250 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package / Case: TO-220AC-2
Packaging: Tube
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
REACH - SVHC: Details
Recovery Time: 35 ns
Subcategory: Diodes & Rectifiers
Termination Style: Solder Pin
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 975 mV
Vr - Reverse Voltage: 100 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов