EM513-AQ, Диод
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
205 шт. со склада г.Москва
36 руб.
1 шт.
на сумму 36 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Ex Superfast Recovery Rectifiers
Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (V R ) and a 50V to 400V peak repetitive reverse voltage (V RRM ) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.
Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (V R ) and a 50V to 400V peak repetitive reverse voltage (V RRM ) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.
Технические параметры
Brand: | Diotec Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diotec Semiconductor |
Max Surge Current: | 27 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Ammo Pack |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Qualification: | AEC-Q101 |
Recovery Time: | 1.5 us |
Series: | EA/EG/ER/EM/ES |
Subcategory: | Diodes & Rectifiers |
Tradename: | EM513-AQ |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 1.6 kV |
Configuration | Single |
Forward Current (If) | 1 A |
Forward Voltage (Vf) | 1.1 V |
Length | 7.5 mm |
Mounting Type | Through Hole |
Operating Temperature Max. | 175 °C |
Operating Temperature Min. | -50 °C |
Package Type | DO-41 |
Packaging | Ammo Pack |
Peak Non-Repetitive Surge Current (Itsm) | 27 A |
Pins | 2 |
Reflow Temperature Max. | 260 °C |
Reverse Current | 5 uA |
Reverse Recovery Time (trr) | 1.5 us |
Reverse Repetitive Voltage Max. (Vrrm) | 1.6 kV |
Application | automotive industry |
Case | DO41 |
Kind of package | Ammo Pack |
Leakage current | 50µA |
Load current | 1A |
Manufacturer | DIOTEC SEMICONDUCTOR |
Max. forward impulse current | 27A |
Max. forward voltage | 1.1V |
Max. load current | 5.4A |
Max. off-state voltage | 1.6kV |
Mounting | THT |
Reverse recovery time | 1.5µs |
Semiconductor structure | single diode |
Type of diode | rectifying |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 499 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.