ACS714ELCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5

ACS714ELCTR-20A-T, Board Mount Current Sensors For New Designs Use ACS724/5
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.910 руб.
от 100 шт.798 руб.
от 250 шт.735.46 руб.
1 шт. на сумму 1 550 руб.
Плати частями
от 389 руб. × 4 платежа
Номенклатурный номер: 8020894734
Артикул: ACS714ELCTR-20A-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Ratiometric
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Sensor Type: Current Sense
Series: ACS714
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall

Техническая документация

Datasheet
pdf, 1083 КБ