ALS31001LUAATN-5V, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL-EFFECT SENSOR IC WITH ANALOG OUTPUT

ALS31001LUAATN-5V, Board Mount Hall Effect / Magnetic Sensors LINEAR HALL-EFFECT SENSOR IC WITH ANALOG OUTPUT
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.390 руб.
от 100 шт.313 руб.
от 500 шт.268.10 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020894787
Артикул: ALS31001LUAATN-5V

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 10 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 8 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SIP-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Sensitivity: 2.5 mV/G
Series: ALS31001
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Type: Linear

Техническая документация

Datasheet
pdf, 1176 КБ