P16NP472MAB15F2, Potentiometers P16 NP 4K7 20% A BO e3 F2

P16NP472MAB15F2, Potentiometers P16 NP 4K7 20% A BO e3 F2
Изображения служат только для ознакомления,
см. техническую документацию
4 620 руб.
от 10 шт.3 810 руб.
от 20 шт.3 330 руб.
1 шт. на сумму 4 620 руб.
Плати частями
от 1 155 руб. × 4 платежа
Номенклатурный номер: 8020894805
Артикул: P16NP472MAB15F2

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
P16 Compact Panel Potentiometers

Vishay / Sfernice P16 Compact Panel Potentiometers feature a unique integrated design incorporating the potentiometer and knob in one assembly, with no accessories required. The mounting hardware and terminals are situated on the backside of the panel, reducing the required clearance to a minimum. Vishay / Sfernice P16 Compact Panel Potentiometers are fully sealed and have an IP67 ingress rating.

Технические параметры

Brand: Vishay
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 20
IP Rating: IP67
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Packaging: Bulk
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Knob Operating Potentiometers
Resistance: 4.7 kOhms
Series: P16, PA16
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 20%
Voltage Rating: 68.5 V