0527040.UXTHP, Cartridge Fuses 500V 40A Thru-Hole RoHS

0527040.UXTHP, Cartridge Fuses 500V 40A Thru-Hole RoHS
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 5-7 недель
3 790 руб.
от 5 шт.3 330 руб.
от 10 шт.3 050 руб.
от 25 шт.2 461.92 руб.
1 шт. на сумму 3 790 руб.
Плати частями
от 949 руб. × 4 платежа
Номенклатурный номер: 8020894857
Артикул: 0527040.UXTHP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
526 & 527 Series High Voltage Cartridge Fuses
Littelfuse 526 and 527 Series High Voltage Cartridge Fuses offer a 30A to 60A current range, up to 500V AC voltage rating, and -55°C to +125°C operating temperature range. These fuses feature a high interrupt rating, high current, high breaking capacity, and a compact design. The 526 series boasts 10mm x 32mm dimensions, while the 527 series has 6mm x 32mm dimensions. Littelfuse 526 and 527 Series High Voltage Cartridge Fuses are designed and tested to the circuit protection needs of compact auto-electronic applications.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 40 A
Diameter: 7.45 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Fuse Type: Fast Blow
Interrupt Rating: 10 kA at 500 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Tray
Product Category: Cartridge Fuses
Product: Glass Fuse
Resistance: 2 uOhms
Series: 527
Subcategory: Fuses
Type: Cartridge Fuse
Voltage Rating AC: 500 VAC

Техническая документация

Datasheet
pdf, 628 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.