A1260LLHLT-T, Board Mount Hall Effect / Magnetic Sensors VERTICAL HALL EFFECT LATCH

A1260LLHLT-T, Board Mount Hall Effect / Magnetic Sensors VERTICAL HALL EFFECT LATCH
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.310 руб.
от 100 шт.259 руб.
от 500 шт.211.61 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020894893
Артикул: A1260LLHLT-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 5 G to 50 G
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 24 V
Output Type: Open Drain
Output Voltage: 230 mV
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Latches
Release Point Min/Max (Brp): -50 G to-5 G
Series: A1260
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3 V
Termination Style: Solder Pad
Type: Precision

Техническая документация

Datasheet
pdf, 823 КБ