K128, WiFi Development Tools - 802.11 CoreS3 is the third generation of the M5Stack development kit series

K128, WiFi Development Tools - 802.11 CoreS3 is the third generation of the M5Stack development kit series
Изображения служат только для ознакомления,
см. техническую документацию
269 шт., срок 4-7 недель
15 830 руб.
1 шт. на сумму 15 830 руб.
Плати частями
от 3 959 руб. × 4 платежа
Номенклатурный номер: 8020895041
Артикул: K128
Бренд: M5Stack

Описание

RF & Wireless\RF / Wireless Development Tools\WiFi Development Tools - 802.11
CoreS3 ESP32S3 loT Development Kit

M5Stack CoreS3 ESP32S3 loT Development Kit is based on ESP32-S3 solution, dual-core XTensa LX7 processor. This kit features 240MHz frequency, WiFi ® at 16M flash, 8M PSRAM, built-in camera, proximity sensor, speaker, power indicator, I 2 S amplifier, dual microphone, and condenser touchscreen. The CoreS3 kit supports OTG, CDC functions, and Arduino and UIFlow programming platforms. Typical applications include Internet of Things (IoT) development, various DIY project development, smart home control system, and industrial automation control system.

Технические параметры

Brand: M5Stack
Interface Type: I2C
Manufacturer: M5Stack
Product Category: WiFi Development Tools-802.11
Product Type: WiFi Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32-S3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.