A3213ELHLX-T, Board Mount Hall Effect / Magnetic Sensors MICROPOWER ULTRA SENSITIVE HALL SWITCH

A3213ELHLX-T, Board Mount Hall Effect / Magnetic Sensors MICROPOWER ULTRA SENSITIVE HALL SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.180 руб.
от 100 шт.159 руб.
от 500 шт.120.89 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020895065
Артикул: A3213ELHLX-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +85 C
Maximum Output Current: 1 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: -70 G to 70 G
Operating Supply Current: 309 uA
Operating Supply Voltage: 3 V
Output Type: Digital
Output Voltage: 100 mV
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 10 G to-10 G
Series: A3213-4
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.4 V
Type: Hall Effect Switch

Техническая документация

Datasheet
pdf, 558 КБ