A1369EUA-24-T, Board Mount Hall Effect / Magnetic Sensors FOR NEW DESIGNS USE ACS73369
![Фото 1/2 A1369EUA-24-T, Board Mount Hall Effect / Magnetic Sensors FOR NEW DESIGNS USE ACS73369](https://static.chipdip.ru/lib/257/DOC027257578.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/979/DOC007979982.jpg)
730 руб.
от 10 шт. —
420 руб.
от 100 шт. —
379 руб.
от 500 шт. —
274.13 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 9 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | UAG-3 |
Packaging: | Bulk |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Series: | A1369 |
Subcategory: | Sensors |
Type: | Hall Effect Switch |
Axis | Single |
Bandwidth | 7kHz |
Current - Output (Max) | 10mA |
Current - Supply (Max) | 12mA |
ECCN | EAR99 |
Features | Programmable, Temperature Compensated |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | Analog Voltage |
Package | Bulk |
Package / Case | 3-SIP |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 3-SIP |
Technology | Hall Effect |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Мы рекомендуем