T494D226K025ATAUTO, Tantalum Capacitors - Solid SMD 25V 22uF AEC-Q200 10% ESR=0.3Ohms

T494D226K025ATAUTO, Tantalum Capacitors - Solid SMD 25V 22uF AEC-Q200 10% ESR=0.3Ohms
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.380 руб.
от 50 шт.327 руб.
от 100 шт.271.46 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020899674
Артикул: T494D226K025ATAUTO
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Tantalum Capacitors\Tantalum Capacitors - Solid SMD
T494 Industrial-Grade Tantalum Capacitors
KEMET Electronics T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET Electronics T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1.000µF, a voltage rating of 2.5V DC to 50V DC, low-profile cases, and an operating temperature range -55°C to +125°C.

Технические параметры

Номинальная емкость,мкФ 22
Единица измерения мкф
Brand: KEMET
Capacitance: 22 uF
Case Code - in: 2917
Case Code - mm: 7343
Dissipation Factor DF: 6
ESR: 300 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 5.5 uA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: D Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Surface Mounts
Qualification: AEC-Q200
Ripple Current: 707 mA
Series: T494 AUTO
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 10%
Type: Molded-Automotive Grade
Voltage Rating DC: 25 VDC
Вес, г 0.45

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»