YB215CWCPW01-N-P, Pushbutton Switches SPDT ON (ON), Round Chrome, 3A@125VAC,QC

YB215CWCPW01-N-P, Pushbutton Switches SPDT ON (ON), Round Chrome, 3A@125VAC,QC
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
8 070 руб.
от 5 шт.7 480 руб.
от 10 шт.6 480 руб.
1 шт. на сумму 8 070 руб.
Плати частями
от 2 019 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020902233
Артикул: YB215CWCPW01-N-P
Бренд: NKK Switches

Описание

Electromechanical\Switches\Pushbutton Switches
YB2 24mm Square Panel Seal Pushbuttons

NKK Switches YB2 24mm Square and 25mm Diameter Panel Seal Pushbuttons are thin flush mount push button switches. The series offers the shortest above-panel dimension (1.8mm) in the industry for IP65 splash-proof design. Behind-panel space is conserved with a.965" (24.5mm) body. Six LED colors are available as well as five cap colors, including a metallic silver button for non-illuminated versions. NKK Switches YB2 Series Panel Seal Pushbuttons have a flammability rating of UL94V0 and are cULus Recognized. Mechanical life is 1 million operations minimum for momentary circuits, and 200.000 operations minimum for maintained circuits. Electrical life is 100.000 operations minimum.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: NKK Switches
Cap Color: Chrome
Color: Silver
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Illumination: Non-Illuminated
IP Rating: IP65
Life: 100000 Cycles
Manufacturer: NKK Switches
Material: Polyamide(PA), Glass Fiber Reinforced
Mounting Style: Panel Seal
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Series: YB2
Subcategory: Switches
Switch Function: ON-(OFF)
Termination Style: Quick Connect
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Вес, г 15.29

Техническая документация

Datasheet
pdf, 2935 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.