195-4MSTN, DIP Switches / SIP Switches THROUGH HOLE, SIDE ACTUATED, 4-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, TUBE PACK

195-4MSTN, DIP Switches / SIP Switches THROUGH HOLE, SIDE ACTUATED, 4-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, TUBE PACK
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 4-7 недель
280 руб.
от 10 шт.250 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020902256
Артикул: 195-4MSTN

Описание

Electromechanical\Switches\DIP Switches / SIP Switches
194/195 Electronic Component Dip Switches

Tusonix/CTS 194/195 Electronic Component Dip Switches feature an optimized contact system and enclosed actuators that shield contacts from foreign particles. The series 194 gold-plated contacts ensure long-term contact corrosion resistance, while the series 195 tin-plated contacts provide economical solutions. Both series have tin-plated terminals for better solderability.

Технические параметры

Brand: CTS Electronic Components
Factory Pack Quantity: Factory Pack Quantity: 45
Illuminated: Non-Illuminated
Manufacturer: CTS
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: 1954MSTN 195004MSTN
Product Category: DIP Switches/SIP Switches
Product Type: DIP Switches
Series: 195
Subcategory: Switches

Техническая документация

Datasheet
pdf, 464 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.