104030087, Display Development Tools Seeed Studio Round Display for XIAO - 1.28" Touch Screen, 240x240 resolution, Smart Home, Wearables

104030087, Display Development Tools Seeed Studio Round Display for XIAO - 1.28" Touch Screen, 240x240 resolution, Smart Home, Wearables
Изображения служат только для ознакомления,
см. техническую документацию
163 шт., срок 5-7 недель
4 850 руб.
1 шт. на сумму 4 850 руб.
Плати частями
от 1 214 руб. × 4 платежа
Номенклатурный номер: 8020902265
Артикул: 104030087
Бренд: Seeed Studio

Описание

Engineering Development Tools\Display Development Tools
XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Технические параметры

Brand: Seeed Studio
Display Type: LCD
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: XIAO
Interface Type: USB
Manufacturer: Seeed Studio
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: Expansion Boards
Subcategory: Development Tools

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.