204223-0110, Headers & Wire Housings SQUBA PLG PMT 1X10P
![Фото 1/2 204223-0110, Headers & Wire Housings SQUBA PLG PMT 1X10P](https://static.chipdip.ru/lib/713/DOC029713455.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/444/DOC030444441.jpg)
1 290 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
755 руб.
1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Squba 1.80 & 3.60mm Sealed Wire-to-Wire ConnectorsMolex Squba Sealed Wire-to-Wire Connectors offer a 1.80mm and 3.60mm sealed wire-to-wire connection system. The Squba series features an IP68 NEMA rating and carries 6A (1.8mm) or 14A (3.6mm) of current to deliver reliable power in a wide range of space-constrained applications. These Molex Squba 2- to 10-circuit sealed connectors offer a protected, low-profile positive latch and sealed caps with protective terminal channels. A primary lock enables 30N terminal retention. Wraparound insulation crimps provide security against seal punctures. The Squba series includes weather caps that protect the seals in rugged conditions. These caps also guard against damage caused by frequent handling, helping to prevent end-product failure.
Технические параметры
Application: | Wire-to-Wire |
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 204223011002042230110 |
Pitch: | 1.8 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 204223 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Squba |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | PL |
Insulation Resistance (MOhm) | 100 |
IP Rating | IP68 |
Mating Cycle (Cycles) | 10 |
Maximum Current Rating (A) | 6.5/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125VDC|125VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Number of Contacts | 10 |
Number of Rows | 1 |
Packaging | Bag |
PPAP | No |
Terminal Pitch (mm) | 1.8 |
Termination Method | Crimp |
Tradename | Squba |
Type | Housing |