Si83418ADA-KIT, Power Management IC Development Tools 4 Ch, Isolated Smart Switch, Sinking, SPI, Ch Ind, USB-SPI Bridge, EVB

Фото 1/2 Si83418ADA-KIT, Power Management IC Development Tools 4 Ch, Isolated Smart Switch, Sinking, SPI, Ch Ind, USB-SPI Bridge, EVB
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
46 200 руб.
1 шт. на сумму 46 200 руб.
Плати частями
от 11 550 руб. × 4 платежа
Номенклатурный номер: 8020902398
Артикул: Si83418ADA-KIT
Бренд: Skyworks Solutions

Описание

Engineering Development Tools\Power Management IC Development Tools
Si834x-EVB Evaluation Boards
Skyworks Si834x-EVB Evaluation Boards allow designers to evaluate the Si834x family of Isolated Smart Switches. Skyworks Si834x-EVB comes populated with one of four different Si834x devices that require different input types and load configurations. Each board also includes LED status indicators, pluggable load terminals, and test points for monitoring device pins. SPI-enabled product options provide headers and sockets that enable SPI interfacing and a CP2130 evaluation kit for SPI control.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Isolated Smart Switch
Input Voltage: 0 V to 24 V
Interface Type: SPI, USB
Manufacturer: Skyworks
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Si83418ADA
Type: Power Distribution
Featured Device Si83418ADA
For Use With Isolated Smart Switch
Kit Name Evaluation Kit

Техническая документация

Datasheet
pdf, 1264 КБ
Datasheet
pdf, 1699 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.