LM51501QWRUMRQ1, Switching Voltage Regulators Automotive 1.5-V to 42-V VIN, low IQ boost controller with 6V, 6.5V, 9.5V, 11.5V output option

LM51501QWRUMRQ1, Switching Voltage Regulators Automotive 1.5-V to 42-V VIN, low IQ boost controller with 6V, 6.5V, 9.5V, 11.5V output option
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.550 руб.
от 100 шт.428 руб.
от 250 шт.375.82 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020902470
Артикул: LM51501QWRUMRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 42 V
Input Voltage, Min: 1.5 V
Input Voltage: 1.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 30 uA
Output Voltage: 5 V to 42 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM51501-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 220 kHz to 2.3 MHz
Topology: Boost
Type: Boost Controller

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем