MAX14858GWE+T, RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection

MAX14858GWE+T, RS-422/RS-485 Interface IC 5kVRMS Isolated 500kbps/25Mbps Full-Duplex RS-485/RS-422 Transceivers with 35kV ESD Protection
Изображения служат только для ознакомления,
см. техническую документацию
2 910 руб.
от 10 шт.2 550 руб.
от 25 шт.2 280 руб.
от 100 шт.1 867.62 руб.
1 шт. на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
Номенклатурный номер: 8020923344
Артикул: MAX14858GWE+T
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX14857/MAX14859 RS-485/RS-422 Transceivers
Analog Devices MAX14857/MAX14859 RS-485/RS-422 Transceivers are isolated RS-485/RS-422 transceivers that provide 5000V RMS (60s) of galvanic isolation. This isolation is provided between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. The isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. These devices allow for robust communication up to 500kbps (MAX14857) or 25Mbps (MAX14859). The devices include an integrated 450kHz transformer driver for power transfer to the cable side of the transceiver using an external transformer. An integrated LDO provides a simple and space-efficient architecture for powering the cable side of the IC.

Технические параметры

Brand: Analog Devices/Maxim Integrated
ESD Protection: 35 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Package / Case: SOIC-HYBRID-Wide-16
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Series: MAX14858
Subcategory: Interface ICs

Техническая документация

Datasheet
pdf, 799 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем