DTA123EE3TL, Digital Transistors PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor)

DTA123EE3TL, Digital Transistors PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor)
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 5-7 недель
110 руб.
от 10 шт.78 руб.
от 100 шт.42 руб.
от 1000 шт.19.93 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020923431
Артикул: DTA123EE3TL
Бренд: Rohm

Описание

Semiconductors\Discrete Semiconductors\Transistors\Digital Transistors
DTx Digital Transistors

ROHM Semiconductor DTx Digital Transistors are available in PNP and NPN configurations. These transistors feature built-in bias resistors which enable the configuration of an inverter circuit without external input resistors. Only the On/Off conditions need to be set for the operation, making the circuit design easy. ROHM Semiconductor DTx Digital Transistors are available in various packages (reel type/taping type) and are ideal for inverters, interfaces, and drivers.

Технические параметры

Brand: ROHM Semiconductor
Configuration: Single
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 20 at 20 mA, 5 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: ROHM Semiconductor
Maximum DC Collector Current: 100 mA
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Output Voltage: 100 mV
Package / Case: SOT-416-3
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 150 mW
Product Category: Bipolar Transistors-Pre-Biased
Product Type: BJTs-Bipolar Transistors-Pre-Biased
Subcategory: Transistors
Transistor Polarity: PNP
Typical Input Resistor: 2.2 kOhms
Typical Resistor Ratio: 1
Вес, г 1

Дополнительная информация

Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.