AD7747ARUZ
![AD7747ARUZ](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 290 руб.
1 шт.
на сумму 5 290 руб.
Плати частями
от 1 324 руб. × 4 платежа
от 1 324 руб. × 4 платежа
Описание
Электроэлемент
Capacitance to Digital Converter 0.045ksps 24bit Automotive Medical 16-Pin TSSOP Tube
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Analog to Digital Converters-Special Purpose |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Resolution (Bits) | 24 b |
Standard Package | 2.5 |
Supply Voltage | 2.7 V ~ 5.25 V |
Type | Capacitance-to-Digital Converter |
Voltage Supply Source | Single |
Base Product Number | AD7747 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Channels | 2 |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Voltage - Supply | 2.7V ~ 5.25V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7747EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Input Type: | Single-Ended |
Interface Type: | Serial, 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.25 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Reference Type: | External, Internal |
Resolution: | 24 bit |
Sampling Rate: | 45.5 S/s |
Series: | AD7747 |
Subcategory: | Data Converter ICs |
Type: | Capacitance to Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем