6384-0

Фото 1/2 6384-0
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 4-7 дней
2 140 руб.
от 2 шт.1 980 руб.
1 шт. на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020944886
Бренд: Pomona Electronics

Описание

Электроэлемент
BANANA JACK, 15A, CRIMP/SOLDER, BLACK, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:1.5kV, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Colour:Black , RoHS Compliant: Yes

Технические параметры

Brand Pomona Electronics
Color Black
Connector Type Jack
Current Rating 5 A
Equipment Type Banana Jacks
Factory Pack Quantity 10
Features Complies with IEC1010 CAT II, 300V when properly assembled
Insulation Insulated
Insulation Material Thermoplastic Elastomer
Manufacturer Pomona
Operating Temperature Range -29 C to+135 C
Packaging Bulk
Part # Aliases 1903531
Product Category Test Plugs Test Jacks
RoHS Details
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Mounting Cable Mount
Type Banana Jack
Gender F
Body Orientation Straight
Number of Contacts 1
Number of Ports 1
Maximum Current Rating (A) 15
Minimum Operating Temperature (°C) -29
Maximum Operating Temperature (°C) 135
Product Diameter (mm) 9.65
Product Length (mm) 77.24
Body Material SantopreneВ® (Thermoplastic Elastomer)
Contact Finish Nickel
Contact Material Brass
ECCN EAR99
HTSUS 8536.69.8000
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Operating Temperature -29В°C ~ 135В°C
Package 10 per Bag
Plug/Mating Plug Diameter Standard Banana
REACH Status REACH Unaffected
Termination Crimp or Solder
Video File Who is Pomona Electronics?
Wire Gauge 18-22 AWG

Техническая документация

Datasheet
pdf, 29 КБ
Datasheet 6384-0
pdf, 31 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.