FPGA 5CEBA2F17C8N, Cyclone V 25000 Cells, 25000 Gates, 2002944, 9434 Blocks, 256-Pin FBGA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 470 руб.
1 шт.
на сумму 18 470 руб.
Плати частями
от 4 619 руб. × 4 платежа
от 4 619 руб. × 4 платежа
Описание
Semiconductors\Programmable Logic ICs\FPGAs
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects.
Технические параметры
Dedicated DSP | Yes |
Family Name | Cyclone V |
Maximum Operating Supply Voltage | 1.13 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.07 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Cells | 25000 |
Number of Logic Gates | 25000 |
Number of Logic Units | 9434 |
Number of Multipliers | 50(18x18) |
Number of RAM Bits | 2002944 |
Number of Registers | 37736 |
Package Type | FBGA |
Pin Count | 256 |
Width | 17mm |
Adaptive Logic Modules - ALMs: | 9430 ALM |
Brand: | Intel/Altera |
Embedded Block RAM - EBR: | 196 kbit |
Embedded Memory: | 1.956 Mbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 925 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 128 I/O |
Number of Logic Array Blocks - LABs: | 943 LAB |
Number of Logic Elements: | 25000 LE |
Operating Supply Voltage: | 1.1 V |
Package / Case: | FBGA-256 |
Packaging: | Tray |
Part # Aliases: | 967841 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | 5CEBA2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.1 V |
Total Memory: | 1956 kbit |
Tradename: | Cyclone V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем