DS90UB935TRHBTQ1, Serializers & Deserializers - Serdes FPD-Link III 3-Gbps serializer with CSI-2 interface for 1 MP & 60 fps 32-VQFN -40 to

DS90UB935TRHBTQ1, Serializers & Deserializers - Serdes FPD-Link III 3-Gbps serializer with CSI-2 interface for 1 MP & 60 fps 32-VQFN -40 to
Изображения служат только для ознакомления,
см. техническую документацию
2 280 руб.
от 10 шт.1 960 руб.
от 25 шт.1 750 руб.
от 100 шт.1 408.52 руб.
Добавить в корзину 1 шт. на сумму 2 280 руб.
Плати частями
от 570 руб. × 4 платежа
Номенклатурный номер: 8021104423
Артикул: DS90UB935TRHBTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Serializers & Deserializers - Serdes
DS90UB935-Q1 FPD-Link III Serializers
Texas Instruments DS90UB935-Q1 FPD-Link III 2Gbps Serializers are formulated to support high-speed, space-constrained raw data sensors. These sensors include cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF). The chip offers a high-speed forward channel and ultra-low latency, a bidirectional control channel, and supports power over a single coax (PoC) or STP cable. Advanced diagnostic and data protection features, including CRC data protection, sensor data integrity check, I 2 C write protection, voltage and temperature measurement, programmable alarm, and line fault detection support ADAS and autonomous driving. The DS90UB935-Q1, combined with a companion deserializer, delivers precise multi-camera sensor clock and sensor synchronization. The DS90UB935-Q1 devices are AEC-Q100 qualified for automotive applications. AECQ100 qualification includes HBM ESD Classification Level 3A and CDM ESD Classification Level C6.

Технические параметры

Brand: Texas Instruments
Data Rate: 3 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 225 mA
Package / Case: VQFN-32
Product Category: Serializers & Deserializers-Serdes
Product Type: Serializers & Deserializers-Serdes
Qualification: AEC-Q100
Series: DS90UB935-Q1
Subcategory: Interface ICs
Type: Serializer
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем