0603AS-R10J-08, RF Inductors - SMD 100nH 150 MHz 5% Tol

0603AS-R10J-08, RF Inductors - SMD 100nH 150 MHz 5% Tol
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 4-7 недель
120 руб.
от 10 шт.94 руб.
от 100 шт.61 руб.
от 1000 шт.42.99 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021104487
Артикул: 0603AS-R10J-08
Бренд: Fastron

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
RF Chip Inductors
Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Технические параметры

Application: RF
Brand: Fastron
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ceramic
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 100 nH
Manufacturer: Fastron
Maximum DC Current: 400 mA
Maximum DC Resistance: 580 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 34
Qualification: AEC-Q200
Self Resonant Frequency: 1.4 GHz
Series: 0603AS
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 150 MHz
Tolerance: 5%
Type: Wirewound
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.