242418FPS-100M-01, Power Inductors - SMD Power Chip Inductor

242418FPS-100M-01, Power Inductors - SMD Power Chip Inductor
Изображения служат только для ознакомления,
см. техническую документацию
1975 шт., срок 4-7 недель
240 руб.
от 10 шт.190 руб.
от 100 шт.137 руб.
от 1000 шт.89.05 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021104877
Артикул: 242418FPS-100M-01
Бренд: Fastron

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Shielded Power Chip Inductors

Fastron Shielded Power Chip Inductors are designed with a high flux density core and come in small footprints and a flat profile. Fastron Shielded Power Chip Inductors feature a 0.47µH to 220µH inductance range and up to 6.5A rated current. These inductors are magnetically shielded with a ferrite-epoxy resin and are ideal for circuits in which high current saturation is critical.

Технические параметры

Application: Power
Brand: Fastron
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 10 uH
Manufacturer: Fastron
Maximum DC Current: 3 A
Maximum DC Resistance: 54 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 6.2 mm x 6.2 mm x 4.5 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 3.1 A
Series: 242418FPS
Shielding: Semi-Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 1421 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.