PS-26PE-D4T1-B1E, Headers & Wire Housings HEADER 26POS

PS-26PE-D4T1-B1E, Headers & Wire Housings HEADER 26POS
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
1 710 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8005488109
Артикул: PS-26PE-D4T1-B1E

Описание

Connectors\Headers & Wire Housings
Single-line and double-line connectors available with 2.54mm pitch crimp type Supporting vertical and horizontal mounting

Технические параметры

Brand: JAE Electronics
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 15
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polybutylene Terephthalate(PBT)
Insulation Resistance: 1 GOhms
Manufacturer: JAE Electronics
Mating Post Length: 6 mm(0.236 in)
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 2.54 mm(0.1 in)
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm(0.1 in)
Subcategory: Headers & Wire Housings
Termination Post Length: 2.8 mm(0.11 in)
Termination Style: Solder Pin
Type: Pin Strip
Body Orientation Straight
Connector System Wire to Board
Contact Material Copper Alloy
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 26
Number of Rows 2
Pitch 2.54mm
Series PS
Series Number 26PE
Shrouded/Unshrouded Shrouded
Termination Method Solder

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet
pdf, 70 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.