BR24H16FJ-5ACE2, EEPROM 125 C Operation I 2C BUS EEPROM for Automotive (2-Wire)

Фото 1/2 BR24H16FJ-5ACE2, EEPROM 125 C Operation I 2C BUS EEPROM for Automotive (2-Wire)
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 4-7 недель
170 руб.
от 10 шт.160 руб.
от 100 шт.125 руб.
от 500 шт.110.84 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021122986
Артикул: BR24H16FJ-5ACE2
Бренд: Rohm

Описание

Semiconductors\Memory ICs\EEPROM
I²C & Microwire Bus EEPROMs

Rohm's I²C Bus EEPROMs completely conform to the standard I²C BUS, with all controls available from the SCL and SDA ports. A low current consumption and voltage range from 1.6 to 5.5V make these EEPROMs most suitable for use in battery-powered applications. Rohm's MicroWire EEPROMs offer high-speed write (5ms max) an address auto-increment function at read operation, and a write mistake prevention function. These EEPROMs feature up to 1 million write cycles and more than 40 years of data retention. They are available in a wide variety of package styles, from large robust packages to small packages designed for a minimal PCB footprint.

Технические параметры

Brand: ROHM Semiconductor
Data Retention: 100 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: ROHM Semiconductor
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +125 C
Memory Size: 16 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Organization: 2 k x 8
Package / Case: SOP-J8
Part # Aliases: BR24H16FJ-5AC
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Interface Type I2C
Memory Size 16kbit
Mounting Type Surface Mount
Package Type SOP-J8
Pin Count 8

Техническая документация

Datasheet
pdf, 1656 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.