TL50BLGYR, Tower Lights TL50BL Tower Light: 3-Color Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; C

TL50BLGYR, Tower Lights TL50BL Tower Light: 3-Color Indicator; Voltage: 12-30 V dc or 24 V ac; Environmental Rating: IP67; Input: Bimodal; C
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
62 960 руб.
1 шт. на сумму 62 960 руб.
Плати частями
от 15 740 руб. × 4 платежа
Номенклатурный номер: 8021123023
Артикул: TL50BLGYR
Бренд: Banner

Описание

Industrial Automation\Industrial Lighting & Indicators\Tower Lights
TL50 Series Tower Lights

Banner Engineering TL50 Series Tower Lights include audible indicators and various tower lights featuring up to five colors. TL50 tower lights offer up to seven stacked colors, and the illuminated segments provide easy-to-see operator guidance and an indication of equipment status. TL50BL and TL50BLZbeacon tower lights display up to five colors with steady-on, flashing, and rotating models available. Additionally, the TL50H and TL50HZ high-brightness tower lights are four times brighter than the standard TL50 towers, improving visibility in areas with high levels of ambient light.

Технические параметры

Brand: Banner Engineering
Cable Length: 2 m
Factory Pack Quantity: Factory Pack Quantity: 1
Illumination Color: Green, Yellow, Red
Input Type: Bimodal
IP Rating: IP67
Manufacturer: Banner Engineering
Number of Colors: 3 Color
Number of Segments: 3 Segment
Part # Aliases: 19283
Product Category: Tower Lights
Product Type: Tower Lights
Series: TL50BL
Subcategory: Switch Accessories
Voltage Rating: 12 VDC to 30 VDC or 24 VAC
Вес, г 272.2

Техническая документация

Datasheet
pdf, 1085 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.