OSCAR40/5M/LL/ SMAM/S/S/33, Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE
![Фото 1/4 OSCAR40/5M/LL/ SMAM/S/S/33, Antennas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE](https://static.chipdip.ru/lib/076/DOC030076012.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/301/DOC033301728.jpg)
![](https://static.chipdip.ru/lib/231/DOC005231882.jpg)
![](https://static.chipdip.ru/lib/301/DOC033301732.jpg)
13 шт., срок 4-7 недель
15 100 руб.
от 10 шт. —
12 630 руб.
1 шт.
на сумму 15 100 руб.
Плати частями
от 3 775 руб. × 4 платежа
от 3 775 руб. × 4 платежа
Описание
Passive Components\Antennas
AntennasSiretta Antennas offer a comprehensive portfolio of connectivity solutions customizable to individual requirements. The antennas include the Alpha, Delta, Echo, Mike, Oscar, and Tango series designed for M2M and IoT applications.
Технические параметры
Antenna Connector Type: | SMA Male |
Application: | 2G/3G/4G WiFi, ISM |
Brand: | Siretta |
Cable Length: | 5 m |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 698 MHz to 5850 MHz |
Frequency: | 698 MHz to 960 MHz, 1200 MHz to 5850 MHz |
Gain: | 3 dBi to 5.5 dbi |
Impedance: | 50 Ohms |
Manufacturer: | Siretta |
Maximum Frequency: | 5.85 GHz |
Minimum Frequency: | 698 MHz |
Mounting Style: | Bracket Pole/Wall/U Bolt Mount |
Number of Bands: | 2 Band |
Packaging: | Bulk |
Part # Aliases: | 60287 |
Polarization: | Vertical, Linear |
Power Rating: | 50 W |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Outdoor Antennas |
Protocol - Sub GHz: | ISM |
Protocol - WiFi - 802.11: | WiFi |
Subcategory: | Antennas |
Termination Style: | SMA Male |
VSWR: | 1.5 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Wall/Pole |
Antenna Physical Form | Whip |
Connector Gender | Male |
Connector Type | SMA |
Frequency Range | 699 → 6000 Mhz |
Gain | 5.5dBi |
Includes Lead | Yes |
Internal/External | External |
Series | Oscar 40 |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.