R6077VNZ4C13, MOSFETs TO247 650V 231A N-CH MOSFET

R6077VNZ4C13, MOSFETs TO247 650V 231A N-CH MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
1200 шт., срок 5-7 недель
3 690 руб.
от 10 шт.3 090 руб.
от 25 шт.2 820 руб.
от 50 шт.2 650.74 руб.
1 шт. на сумму 3 690 руб.
Плати частями
от 924 руб. × 4 платежа
Номенклатурный номер: 8021123336
Артикул: R6077VNZ4C13
Бренд: Rohm

Описание

Unclassified
600V 4th Gen PrestoMOS™ Super Junction MOSFETs
ROHM Semiconductor 600V 4th Gen PrestoMOS™ Super Junction MOSFETs utilize original patented technology to accelerate the parasitic diode, achieving ultra-fast reverse recovery characteristics to achieve low power consumption. The PrestoMOS design enables a reduction in power loss of about 58% at light loads when compared with IGBT implementations. Additionally, raising the reference voltage needed to turn ON the MOSFET prevents self-turn-ON, which is one of the main causes of loss. The optimized built-in parasitic diode improves the soft recovery index specific to Super Junction MOSFETs, which reduces noise that can lead to malfunction.

Технические параметры

Brand: ROHM Semiconductor
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 30
Fall Time: 53 ns
Id - Continuous Drain Current: 77 A
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-220FM-3
Packaging: Tube
Part # Aliases: R6077VNZ4
Pd - Power Dissipation: 781 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 108 nC
Rds On - Drain-Source Resistance: 51 mOhms
Rise Time: 62 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 148 ns
Typical Turn-On Delay Time: 55 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 6.5 V
Вес, г 1

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.