PVS60085, Bench Top Power Supplies 600 V / 8.5 A / 5.1 kW DC Power Supply

PVS60085, Bench Top Power Supplies 600 V / 8.5 A / 5.1 kW DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 295 900 руб.
1 шт. на сумму 1 295 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021123355
Артикул: PVS60085
Бренд: B&K Precision

Описание

Test & Measurement\Bench Top Power Supplies
PVS High Power Programmable Power Supplies

B&K Precision PVS High Power Programmable Power Supplies come in a 2U package and offer clean output power up to 5.1 kW, excellent regulation, and fast transient response time characteristics. The power supplies feature high programming resolution, multiple remote interfaces for test systems, and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. Users are able to consistently reproduce various I-V curves to test a PV inverter's MPPT efficiency with optional SAS software.

Технические параметры

AC Supply Voltage: 170 VAC to 265 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Display Type: VFD
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 170 VAC to 265 VAC
Manufacturer: B&K Precision
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 8.5 A
Output Power: 5.1 kW
Output Voltage-Channel 1: 0 VDC to 600 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: PVS
Subcategory: Benchtop Power Supplies
Вес, г 0.01

Техническая документация

Datasheet PVS10005
pdf, 722 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.