SMAJ100A-E3/61

Фото 1/2 SMAJ100A-E3/61
Изображения служат только для ознакомления,
см. техническую документацию
97 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.46 руб.
от 10 шт.29 руб.
от 100 шт.13.11 руб.
2 шт. на сумму 194 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021124938

Описание

Электроэлемент
Diode TVS Single Uni-Dir 100V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ100A-E3/61)

Технические параметры

Automotive No
Maximum Clamping Voltage - (V) 162
Maximum Peak Pulse Current - (A) 1.9
Maximum Reverse Leakage Current - (uA) 1
Maximum Reverse Stand-Off Voltage - (V) 100
Military Qualified No
Minimum Breakdown Voltage - (V) 111
Number of Elements per Chip 1
Operating Temperature - (?C) -55~150
Packaging Tape and Reel
Peak Pulse Power Dissipation - (W) 400
Test Current - (mA) 1
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 162
Maximum Forward Voltage (V) 3.5
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 1.9
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 100
Minimum Breakdown Voltage (V) 111
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Part Status Active
PCB changed 2
Peak Forward Surge Current (A) 40
Peak Pulse Power Dissipation (W) 300
Pin Count 2
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Commercial
Test Current (mA) 1
Brand: Vishay General Semiconductor
Breakdown Voltage: 111 V
Clamping Voltage: 162 V
Factory Pack Quantity: Factory Pack Quantity: 1800
Ipp - Peak Pulse Current: 1.9 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Package/Case: DO-214AC-2
Part # Aliases: SMAJ100A-E3/5A
Pd - Power Dissipation: 3.3 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMAJ_A
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Working Voltage: 100 V
Вес, г 1

Техническая документация

Datasheet
pdf, 104 КБ
Datasheet
pdf, 123 КБ
Документация
pdf, 91 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов