G6B2214PUS12DC
![Фото 1/4 G6B2214PUS12DC](https://static.chipdip.ru/lib/641/DOC044641262.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/799/DOC044799707.jpg)
![](https://static.chipdip.ru/lib/921/DOC007921389.jpg)
![](https://static.chipdip.ru/lib/539/DOC030539103.jpg)
6 шт. со склада г.Москва, срок 6-7 дней
1 590 руб.
от 2 шт. —
1 440 руб.
от 5 шт. —
1 330 руб.
от 6 шт. —
1 285 руб.
1 шт.
на сумму 1 590 руб.
Плати частями
от 399 руб. × 4 платежа
от 399 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
RELAY, DPST-NO, 250VAC, 30VDC, 5A; Contact Configuration:DPST-NO; Coil Voltage:12VDC; Contact Current:5A; Product Range:G6B Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Alloy; Coil Resistance:480ohm; Approval Bodies:CSA, UL; Approvals & Standards:CSA, UL; Coil Current:25mA; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Voltage VDC Nom:12V; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:30V; Contact Voltage DC Nom:30V; DC Coil Power:300mW; External Depth:11mm; External Height:20mm; External Length / Height:20mm; External Width:11mm; Nom Operating Power:300mW; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Time:10ms; Relay Type:Power; Release Time:10ms
Технические параметры
Coil Current - (mA) | 25 |
Coil Resistance - (Ohm) | 480 |
Coil Suppression Diode | No |
DC Coil Voltage - (V) | 12 |
LED Indicator | No |
Maximum AC Switching Voltage - (V) | 380 |
Maximum DC Switching Voltage - (V) | 125 |
Maximum Pick-Up Voltage | 9.6VDC |
Maximum Switching Current - (A) | 5 |
Maximum Switching Power | 150WI1.25kVA |
Minimum Dropout Voltage | 1.2VDC |
Number of Terminals | 6 |
Operate Time - (ms) | 10 |
Operating Temperature - (?C) | -25~70 |
Package Type | DIP |
Push to Test Button | No |
Relay Construction | Non-Latching |
Termination Style | PC Pin |
Coil Type | Non Latching |
Contact Form | DPST-NO(2 Form A) |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 5A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 9.6 VDC |
Must Release Voltage | 1.2 VDC |
Operate Time | 10ms |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed-Fully |
Series | G6B-> |
Switching Voltage | 380VAC, 125VDC-Max |
Automotive | No |
Coil Current (mA) | 25 |
Contact Arrangement | DPST-NO |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 70 |
Maximum Switching Current (A) | 5 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Operate Time (ms) | 10 |
Part Status | Active |
PPAP | No |
Coil Current | 25 mA |
Coil Resistance | 480 Ohms |
Coil Termination | Solder Pin |
Coil Voltage | 12 VDC |
Contact Current Rating | 5 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 100 |
Mounting Style | Through Hole |
Power Consumption | 200 mW |
Product | Power Relays |
Relay Contact Form | 2 Form A(DPST-NO) |
Type | Miniature |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.