AFBR-S4N44P164M, Photodiodes Silicon Photomultiplier - Photodiodes 4x4 SiPM Array PCB 4x4mm2 40um NUV-MT

Фото 1/2 AFBR-S4N44P164M, Photodiodes Silicon Photomultiplier - Photodiodes 4x4 SiPM Array PCB 4x4mm2 40um NUV-MT
Изображения служат только для ознакомления,
см. техническую документацию
39 980 руб.
от 10 шт.33 490 руб.
Добавить в корзину 1 шт. на сумму 39 980 руб.
Плати частями
от 9 995 руб. × 4 платежа
Номенклатурный номер: 8021155944
Артикул: AFBR-S4N44P164M
Бренд: Broadcom Limited

Описание

Sensors\Optical Sensors\Photodiodes
AFBR-S4N44P164M 4×4 NUV-MT Photo Multiplier Array
The Broadcom/Avago AFBR-S4N44P164M 4x4 NUV-MT Silicon Photo Multiplier (SiPM) Array features encapsulation that achieves excellent mechanical stability and robustness. A clear epoxy mold compound embraces these features, allowing high transparency down to UV wavelengths. This results in a broad response in the visible light spectrum with high sensitivity toward the blue and near UV region of the light spectrum.

Технические параметры

Brand: Broadcom/Avago
Dark Current: 3.3 uA
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Peak Wavelength: 420 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: Avalanche Photodiodes
Subcategory: Optical Detectors and Sensors
Element Type Photomultiplier
Number of Elements 16
Spectrums Detected Ultraviolet, Visible Light
Wavelength of Peak Sensitivity 420nm

Техническая документация

Datasheet
pdf, 956 КБ