IVB0115S05, Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 3.0kV Isol

IVB0115S05, Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 3.0kV Isol
Изображения служат только для ознакомления,
см. техническую документацию
175 шт., срок 5-7 недель
960 руб.
от 5 шт.880 руб.
от 10 шт.831 руб.
от 25 шт.771.14 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021156006
Артикул: IVB0115S05
Бренд: XP Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IVB Series DC-DC Converters
XP Power IVB Series DC-DC Converters feature an unregulated single output design and a 3kV DC functional isolation rating. These converters offer short-circuit protection and a compact, long-lasting design with high efficiency. The IVB series is ideal for isolating voltage rails in distributed power supply architectures such as digital, analog, relay, and data circuits. XP Power IVB Series DC-DC Converters have a high operating temperature range of -40°C to +105°C and are suitable for industrial electronics, robotics, and instrumentation.

Технические параметры

Brand: XP Power
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 16.5 V
Input Voltage, Min: 13.5 V
Isolation Voltage: 3 kV
Manufacturer: XP Power
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 200 mA
Output Power: 1 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 2779 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.