M83513/25-F01NP, D-Sub MIL Spec Connectors 83513 PCB Sckt 37P Nkl F JackPt

M83513/25-F01NP, D-Sub MIL Spec Connectors 83513 PCB Sckt 37P Nkl F JackPt
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 090 руб.
1 шт. на сумму 41 090 руб.
Плати частями
от 10 274 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8021156166
Артикул: M83513/25-F01NP
Бренд: Cinch

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub MIL Spec Connectors
Dura-Con™ Micro-D Connectors

Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Технические параметры

Brand: Cinch
Contact Material: Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female
Insulation Material: Glass filled, Polyester
Insulation: Insulated
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Straight
Mounting Style: Board Mount
Number of Positions: 37 Position
Number of Rows: 2 Row
Product Category: D-Sub MIL Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Shell Size: F
Subcategory: MIL-Spec/MIL-Type
Termination Style: Solder
Type: Dura-Con High Reliability Connector
Voltage Rating: 600 VAC

Техническая документация

Datasheet
pdf, 3933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.