172316-3312, Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 12 CKT 30AU

172316-3312, Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 12 CKT 30AU
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
от 10 шт.1 840 руб.
от 25 шт.1 740 руб.
от 100 шт.1 399.60 руб.
1 шт. на сумму 2 140 руб.
Плати частями
от 535 руб. × 4 платежа
Номенклатурный номер: 8021156239
Артикул: 172316-3312
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Wire, Power
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 11 A
Factory Pack Quantity: Factory Pack Quantity: 65
Housing Color: Black
Housing Gender: Receptacle
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 172316331201723163312
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 172316
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Ultra-Fit
Type: Wire to Board
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 832 КБ