STM32F429ZET6TR, ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas
![Фото 1/2 STM32F429ZET6TR, ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flas](https://static.chipdip.ru/lib/492/DOC006492972.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168765.jpg)
1075 шт., срок 4-7 недель
3 750 руб.
от 10 шт. —
3 280 руб.
от 25 шт. —
2 940 руб.
от 100 шт. —
2 406.96 руб.
Добавить в корзину 1 шт.
на сумму 3 750 руб.
Плати частями
от 939 руб. × 4 платежа
от 939 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32 F4 Cortex™-M4 MCUsSTMicroelectronics STM32 F4 32-bit Cortex™-M4 Microcontrollers (MCUs) offer better performance, DSP capability, more SRAM, and peripheral improvements such as full-duplex I²S, less than 1µA RTC, and 2.4MSPS ADCs. These MCUs include a floating-point unit and core features such as built-in single-cycle multiply-accumulate (MAC) instructions, optimized SIMD arithmetic, and saturating arithmetic instructions.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 260 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
I/O Voltage: | 1.7 V to 3.6 V |
Interface Type: | CAN, I2C, SAI, SPI, UART/USART, USB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 24 Channel |
Number of I/Os: | 114 I/O |
Package / Case: | LQFP-144 |
Processor Series: | STM32F429 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 512 kB |
Program Memory Type: | Flash |
Series: | STM32F429ZE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 24/24/24 |
ADC Resolution (bit) | 12/12/12 |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
DAC Channels | 2/2 |
DAC Resolution (bit) | 12/12 |
Device Core | ARM Cortex M4 |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | STM32F |
I2C | 3 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 180 |
Maximum CPU Frequency (MHz) | 180 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 14 |
Number of ADCs | Triple |
Number of DACs | Dual |
Number of I/Os | 114 |
Packaging | Tape and Reel |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 2 |
RAM Size | 260KB |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 6 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 16/32 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 4 |
USART | 4 |
USB | 2 |
Watchdog | 2 |
Вес, г | 1.32 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.