CMB1516-R108-00PN0U0A30G, High Power LEDs - White XLamp CMB LED White Pro9 White 30G 30H

CMB1516-R108-00PN0U0A30G, High Power LEDs - White XLamp CMB LED White Pro9 White 30G 30H
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 590 руб.
от 50 шт.1 450 руб.
от 108 шт.1 328.53 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8021156526
Артикул: CMB1516-R108-00PN0U0A30G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMB Pro9™ High-Power LEDs

Cree LED XLamp® CMB Pro9™ High-Power LEDs feature industry-leading lumen density and efficacy as drop-in upgrades for COB form factors CXA, CXB, and CMA. Utilizing the current COB technology platform, the CMB allows for retaining mechanical and optical compatibility with the CXA, CXB, and CMA. The Cree LED XLamp CMB Pro9 high-power LEDs are available in both Fidelity (98 CRI) and Specialty (below BBL) color points.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90 CRI
Factory Pack Quantity: Factory Pack Quantity: 108
If - Forward Current: 1.2 A
Illumination Color: White
Lens Shape: Square
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Packaging: Tray
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CMB
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000K

Техническая документация

Datasheet
pdf, 1110 КБ