0039300240

Фото 1/3 0039300240
Изображения служат только для ознакомления,
см. техническую документацию
2 370 руб.
от 2 шт.2 210 руб.
от 4 шт.2 110 руб.
1 шт. на сумму 2 370 руб.
Плати частями
от 594 руб. × 4 платежа
Номенклатурный номер: 8021157507
Бренд: Molex

Описание

Электроэлемент
Molex Mini-Fit Jr 5569, 4.2mm Pitch, 24 Way, 2 Row, Right Angle PCB Header, Through Hole

Технические параметры

Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Tin
Current Rating 13 A
Factory Pack Quantity 600
Housing Material Nylon
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Board Lock
Number of Positions 24 Position
Number of Rows 2 Row
Packaging Bulk
Part # Aliases 0039300240 5569-24A2-210
Pitch 4.2 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 4.2 mm
Series 5569
Termination Style Through Hole
Tradename Mini-Fit Jr.
Type Power
Unit Weight 0.293268 oz
Voltage Rating 600 V
Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 600
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 39300240 5569-24A2-210 0039300240
Pitch: 4.2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5569
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V
Body Orientation Right Angle
Connector System Wire to Board
Mounting Type Through Hole
Number of Contacts 24
Series Number 5569
Shrouded/Unshrouded Shrouded
Termination Method Solder
Вес, г 8.667

Техническая документация

Datasheet
pdf, 232 КБ
Datasheet
pdf, 39 КБ
Datasheet
pdf, 41 КБ
Datasheet 39-30-0120
pdf, 351 КБ
Документация
pdf, 30 КБ
Чертеж
pdf, 235 КБ