AEK-POW-LDOV02J, Power Management IC Development Tools Automotive-grade LDO configurable output voltage, diagnostic features, L99VR02J

AEK-POW-LDOV02J, Power Management IC Development Tools Automotive-grade LDO configurable output voltage, diagnostic features, L99VR02J
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 5-7 недель
10 240 руб.
1 шт. на сумму 10 240 руб.
Плати частями
от 2 560 руб. × 4 платежа
Номенклатурный номер: 8021163314
Артикул: AEK-POW-LDOV02J
Бренд: STMicroelectronics

Описание

Engineering Development Tools\Power Management IC Development Tools
AEK-POW-LDOV02J Evaluation Board

STMicroelectronics AEK-POW-LDOV02J Evaluation Board is based on L99VR02J automotive linear voltage regulator designed with configurable output voltage. This board features eight selectable fixed output voltages (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V, and 5V) with up to 500mA load current capability. The AEK-POW-LDOV02J evaluation board includes a enable pin, reset, watchdog, advanced thermal warning with output overvoltage detection, and fast output discharge. This evaluation board operates from -40°C to 175°C temperature range (T j ) and is suitable for electronic applications with high-temperature environments. Typical applications include microcontroller supplies, automotive display drivers, sensors, and infotainment processors.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -40 C
Output Current: 500 mA
Output Voltage: 0.8 V, 1.2 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V, 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: L99VR02J
Type: LDO Voltage Regulator
Вес, г 17.8

Техническая документация

Datasheet
pdf, 3062 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.