AMT222C-V, Encoders KIT, AMT222C, SPI ABSOLUTE ENCODER, 12-BIT, MULTI-TURN, RADIAL

AMT222C-V, Encoders KIT, AMT222C, SPI ABSOLUTE ENCODER, 12-BIT, MULTI-TURN, RADIAL
Изображения служат только для ознакомления,
см. техническую документацию
514 шт., срок 4-7 недель
14 190 руб.
от 10 шт.12 490 руб.
от 25 шт.11 360 руб.
от 50 шт.10 967.25 руб.
Добавить в корзину 1 шт. на сумму 14 190 руб.
Плати частями
от 3 549 руб. × 4 платежа
Номенклатурный номер: 8021163362
Артикул: AMT222C-V
Бренд: CUI Inc

Описание

Sensors\Encoders
AMT Absolute Capacitive Modular Encoders
CUI Devices AMT High Accuracy Absolute Modular Encoders output 12-bits or 14-bits of absolute position information with SPI, SSI, or RS-485 communication as well as single-turn or multi-turn output options. These rugged modules offer an innovative capacitive platform and resist contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time with the One Touch Zero™ feature. The series provides high accuracy, a compact package with locking hubs for ease of installation, radial and axial cable connections, and low current draw. CUI Devices AMT absolute encoders are ideal for industrial, automation, robotics, and renewable energy applications. Configuration and firmware updates can be made via the AMT Viewpoint™ software.

Технические параметры

Brand: CUI Devices
Manufacturer: CUI Devices
Mounting Style: Snap In
Number of Detents: No Detent
Operating Supply Voltage: 5 VDC
Output Type: 12 bit Multi-Turn
Product Category: Encoders
Product Type: Encoders
Product: Kits
Resolution: 12 bit
Shaft Diameter: Assorted Sleeves
Subcategory: Encoders
Technology: Rotary
Termination Style: Radial
Type: Absolute
With Switch: Without Switch

Техническая документация

Datasheet
pdf, 680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.