LMR36015BRNXT, Switching Voltage Regulators 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150

LMR36015BRNXT, Switching Voltage Regulators 4.2-V to 60-V, 1.5-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.620 руб.
от 100 шт.477 руб.
от 250 шт.387.79 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021163381
Артикул: LMR36015BRNXT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMR360xx/LMR360xx-Q1 Step-Down Converters

Texas Instruments LMR360xx/LMR360xx-Q1 Step-Down Converters are easy-to-use, synchronous, step-down DC/DC converters with integrated high-side and low-side power MOSFETs. These devices provide up to 0.6A (LMR36006/LMR36006-Q1) or 1.5A (LMR36015/LMR36015-Q1) output current delivered over a wide input voltage range of 4.2V to 60V. Tolerance goes up to 66V. The LMR360xx/LMR360xx-Q1 uses peak-current-mode control for optimal efficiency and output voltage accuracy. Advanced high-speed circuitry allows the LMR360xx/LMR360xx-Q1 to regulate from an input of 20V to an output of 5V at a fixed frequency of 2.1MHz. Precision enable gives flexibility by enabling a direct connection to the wide input voltage or precise control over device start-up and shutdown. With built-in filtering and delay, the power-good flag accurately indicates system status, eliminating the requirement for an external supervisor.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 60 V
Input Voltage, Min: 4.2 V
Input Voltage: 4.2 V to 60 V
Load Regulation: Regulated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.5 A
Output Current: 1.5 A
Output Voltage: 3.3 V to 5 V
Package / Case: VQFN-HR-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 26 uA
Series: LMR36015
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.3 V
Switching Frequency: 400 kHz
Topology: Buck
Type: Step-Down Converter
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем