AP7387-33Y-13, LDO Voltage Regulators LDO High Voltage Standard SOT89 T&R 2.5K

Фото 1/2 AP7387-33Y-13, LDO Voltage Regulators LDO High Voltage Standard SOT89 T&R 2.5K
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.115 руб.
от 500 шт.88.12 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021163401
Артикул: AP7387-33Y-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7387 Low Dropout (LDO) Voltage Regulators

Diodes Incorporated AP7387 Low Dropout (LDO) Voltage Regulators are 60V wide input voltage range, low quiescent current, and high PSRR linear regulators. These regulators feature a very fast line/load transient response against the rapid input voltage and load current changes. The AP7387 regulators consist of a voltage reference, an error amplifier, a current-limit circuit for current protection, Short-Circuit Protection (SCP), and Thermal Shutdown (TSD) protection. These voltage regulators are designed to drive 150mA output current and a typical 2µA quiescent current. The AP7387 regulators are available in 3V, 3.3V, 3.6V, and 5V fixed output voltage versions and in SOT23, SOT25, SOT89, and U-DFN2020-6 packages. Typical applications include battery-powered equipment, smoke detectors and sensors, Electric Vehicle (EV) and Hybrid Electric Vehicle (HEV) battery management systems, microcontrollers, and home appliances.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 1.35 V
Dropout Voltage: 1.1 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 60 V
Input Voltage, Min: 5 V
Line Regulation: 0.01%/V
Load Regulation: 0.02%/mA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-3
Packaging: Reel, Cut Tape
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: ULDO Regulator
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 2 uA
Series: AP7387
Subcategory: PMIC-Power Management ICs
Type: ULDO Regulator
Voltage Regulation Accuracy: 2%
Case SOT89
Input voltage 5…60V
Kind of package reel, tape
Kind of voltage regulator fixed, LDO, linear
Manufacturer DIODES INCORPORATED
Manufacturer series AP7387
Mounting SMD
Number of channels 1
Operating temperature -40…85°C
Output current 0.15A
Output voltage 3.3V
Tolerance ±2%
Type of integrated circuit voltage regulator
Voltage drop 1.1V

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем