AEK-COM-ISOSPI1, Interface Development Tools SPI to isolated SPI dongle based on the L9963T transceiver

AEK-COM-ISOSPI1, Interface Development Tools SPI to isolated SPI dongle based on the L9963T transceiver
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 5-7 недель
8 590 руб.
1 шт. на сумму 8 590 руб.
Плати частями
от 2 149 руб. × 4 платежа
Номенклатурный номер: 8021163418
Артикул: AEK-COM-ISOSPI1
Бренд: STMicroelectronics

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle

STMicroelectronics AEK-COM-ISOSPI1 SPI to Isolated SPI Dongle is based on an L9963T transceiver. This dongle converts SPI signals into isolated SPI signals and reduces the number of wires from 4 to 2. The ISOSPI protocol features differential communication to help higher noise immunity and robustness for long-distance communications. The AEK-COM-ISOSPI1 dongle hosts the L9963T transceiver, which can be configured as a slave or master of the SPI bus and supports 8-bit to 64-bit SPI frames. This dongle can be connected via SPI with SPC5, Stellar, and STM32 microcontroller families. The AEK-COM-ISOSPI1 is used in Battery Management Systems (BMS) and isolated communication over SPI protocol.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: STMicroelectronics
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Kit
Subcategory: Development Tools
Tool Is For Evaluation Of: L9963T
Type: SPI to Isolated SPI dongle
Вес, г 23.3

Техническая документация

Datasheet
pdf, 1052 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.