RNMF14FTC10K0, Metal Film Resistors - Through Hole 10KOhms 1/4W 50 ppm 1% Mini Metal Film
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
61200 шт., срок 5-7 недель
29 руб.
от 10 шт. —
15 руб.
от 100 шт. —
8 руб.
от 500 шт. —
5.92 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
RNF & RNMF Series General Purpose ResistorsStackpole Electronics RNF and RNMF Series General Purpose Resistors offer a maximum 2W power rating, 200V rms to 350V rms working voltage range, and up to 5% tolerance ratings. These resistors feature precision metal film construction, superior electrical, TCR performances, and flame-retardant coverings. The RNMF series is a mini resistor, making it an ideal choice where size constraints apply. Stackpole Electronics RNF and RNMF Series Resistors have an operating temperature range of -55°C to +155°C.
Технические параметры
Тип | RNMF | |
Номин.сопротивление | 10 | |
Единица измерения | кОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 0.25(1/4) | |
Макс.рабочее напряжение,В | 200 V | |
Монтаж | PCB Mount | |
Ширина (диаметр) корпуса W(D),мм | 1.78 mm | |
Application: | General Purpose | |
Brand: | SEI Stackpole | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Features: | Precision Resistors | |
Manufacturer: | SEI Stackpole | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 50 PPM/C | |
Termination Style: | Axial | |
Composition | Metal Film | |
ECCN | EAR99 | |
Features | Flame Retardant Coating, Safety | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT) | |
Package / Case | Axial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.070"" Dia x 0.130"" L(1.78mm x 3.30mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | В±50ppm/В°C | |
Automotive | No | |
Case Style | Conformal Coated | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Fail Safe Fusible Resistor | No | |
Flame-Proof Support | No | |
Lead Diameter (mm) | 0.44 | |
Maximum Operating Temperature (°C) | 155 | |
Minimum Operating Temperature (°C) | -55 | |
Number of Terminals | 2 | |
Package Shape | Cylindrical | |
Packaging | Tape and Reel | |
Part Status | Active | |
PPAP | No | |
Technology | Metal Film | |
Temperature Coefficient (ppm/°C) | ±50 | |
Temperature Range @ Derated Power (°C) | 70 to 155 | |
Termination Forming | Not Formed | |
Termination Style | Axial |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.