AP139-33WG-7, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; SOT25; SMD

Фото 1/2 AP139-33WG-7, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; SOT25; SMD
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Кратность заказа 5 шт.
от 50 шт.33 руб.
от 150 шт.29 руб.
от 500 шт.23 руб.
5 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021209008
Артикул: AP139-33WG-7
Бренд: DIODES INC.

Описание

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Accuracy ±2%
Line Regulation 0.3%
Load Regulation 1%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 300mA
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-25
Pin Count 5
Polarity Positive
Power Rating 250mW
Quiescent Current 60µA
Regulator Type Low Dropout Voltage
Width 1.7mm
Brand: Diodes Incorporated
Dropout Voltage - Max: 450 mV at 300 mA
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 45 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.3%
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 0.25 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 45 uA
Series: AP139
Subcategory: PMIC-Power Management ICs
Type: Low Noise CMOS LDO Regulator
Voltage Regulation Accuracy: 2%
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем