ACS70331EESATR-005U3, Board Mount Current Sensors For New Designs Use ACS711KEX or ACS71240KEX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 10 шт. —
470 руб.
от 100 шт. —
423 руб.
от 500 шт. —
338.76 руб.
1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
0A to 50A Integrated Current Sensors ICsAllegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800V RMS galvanic isolation.
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 4.5 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | QFN-12 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 535 ns |
Sensor Type: | Current Sense |
Series: | ACS70331 |
Subcategory: | Sensors |
Supply Voltage - Max: | 4.5 V |
Supply Voltage - Min: | 3 V |
Type: | GMR |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Voltage (V) | 6 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 400 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Commercial |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Response Time (us) | 0.535 |
Typical RMS Primary Current (A) | 5 |