XR33181ESBTR, RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection

XR33181ESBTR, RS-422/RS-485 Interface IC 3V-5.5V Receiver ESD Protection
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.420 руб.
от 100 шт.315 руб.
от 250 шт.277.68 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021234437
Артикул: XR33181ESBTR
Бренд: Maxlinear

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
XR3318 RS-485 & RS-422 Receivers

MaxLinear XR3318 RS-485 and RS-422 Receivers are high-performance receivers in compact 3mm 2 5-pin or 6-pin packages. The receivers (includes XR33180, XR33181, XR33183, and XR33184) feature 3V to 5.5V supply operation, a 52Mbps maximum data rate, and a 1.65V to 5.5V I/O logic supply. The XR3318x components offer a design solution for ever-increasing system requirements for high-performance serial communication applications. Enhanced failsafe circuitry protects open, shorted, or terminated but idle data lines. Several pinout options are available to maximize performance in a variety of applications.

Технические параметры

Brand: MaxLinear
Data Rate: 52 Mb/s
Development Kit: XR33181ESBEVB
ESD Protection: +/-15 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Receiver
Input Voltage: -7 V to 12 V
Manufacturer: MaxLinear
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 0 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 120 mA
Output Voltage: 1.65 V to 5.5 V
Package / Case: TSOT-23-6
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Receivers
Propagation Delay Time: 15 ns
Protocol Supported: RS-422, RS-485
Series: XR33180/81/83/84
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Receiver
Вес, г 0.01

Техническая документация

Datasheet
pdf, 459 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем